3peak TP5532-VR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 20 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 350 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3peak TP5532-VR to view detailed technical specifications.
No datasheet is available for this part.