3peak TPH2502-SR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Slew Rate-Nom | 160 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 120000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 3peak TPH2502-SR to view detailed technical specifications.
No datasheet is available for this part.