3Y Power Technology AP-1151-2 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 9.7|14|5|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4A |
| Ripple & Noise | 50mV(Max)|50mV(Max)|120mV(Max)|120mV(Max) |
Download the complete datasheet for 3Y Power Technology AP-1151-2 to view detailed technical specifications.
No datasheet is available for this part.