 | SMBJ36CA | Littelfuse | 600W 36V Bidirectional TVS Diode, DO-214AA SMT |
 | SMCJ170CA | Onsemi | 1.5kW Bidirectional TVS Diode, 170V, DO-214AB, SM |
 | SMCJ48CA | Onsemi | 48V Bidirectional TVS Diode, 1.5kW, DO-214AB SMT |
 | LOP-300 | Mean Well | 300W 4\"x2\" Low Profile Open Frame Power Supply |
 | SMCJ12CA | Onsemi | 12V Bidirectional TVS Diode, 1.5kW, DO-214AB, SM |
 | SMCJ30CA | Onsemi | 1.5kW Bidirectional TVS Diode, 30V, DO-214AB, Surface Mount |
 | SMBJ36CA | Onsemi | TVS Diode 36V Bidirectional 600W SMBJ DO-214AA |
 | HUGD-300 | Gaia Converter | Analog Circuit |
 | SMBJ24CA | Onsemi | 24V Bidirectional TVS Diode, 600W, SMB, DO-214AA |
 | 1SMC33AT3G | Onsemi | TVS Diode 33V Unidirectional SMC 28.1A 1.5kW |
 | 120591-1 | TE Connectivity | 1-Cell Coin Cell Holder, 7A, 30V, Tin, Bronze, TH |
 | 5120.1003.0 | Schurter | Filtered Power Entry Module, 250VAC, 4A, 3 Pos, 1 Port |
 | 1SMB15CAT3G | Onsemi | TVS Diode 15V Bidirectional SMB 600W 24A |
 | 1SMC36AT3G | Onsemi | TVS Diode 36V Unidirectional 1.5kW SMC |
 | 1SMB8.5AT3G | Onsemi | TVS Diode 8.5V Unidirectional SMB 600W Surge Suppressor |
 | TWR-5/3000-15/500-D12A-C | Murata | 3-Output DC-DC Converter, 20W, 9-36V In, 5V/15V/15V Out, 3A, Isolated |
 | 1SMA36CAT3G | Onsemi | TVS Diode, 36V, 400W, Bidirectional, SMA, SMD |
 | 1-5176264-4 | TE Connectivity | 30 Pos 2mm Pitch Vertical Header, 1A, 200V, Gold Contact |
 | 1.5KE400A | Stmicroelectronics | TVS Diode 1.5kW 400V Unidirectional DO-201 Through Hole |
 | 1SMB14AT3G | Onsemi | TVS Diode 14V Unidirectional SMB 600W 25.8A |