3Y Power Technology AP-1250-1010 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-12|-5V |
| Maximum Output Current | 20|25|12|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 65% |
| Minimum Isolation Voltage | 1800VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6A |
| Ripple & Noise | 100mV(Max)|100mV(Max)|200mV(Max)|200mV(Max)|100mV(Max) |
Download the complete datasheet for 3Y Power Technology AP-1250-1010 to view detailed technical specifications.
No datasheet is available for this part.