3Y Power Technology AP-1300-1 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 20|30|12|0.5|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 68% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
| Ripple & Noise | 50mV(Max)|50mV(Max)|120mV(Max)|120mV(Max)|120mV(Max) |
Download the complete datasheet for 3Y Power Technology AP-1300-1 to view detailed technical specifications.
No datasheet is available for this part.