The AR-1400-1 is a 6-output regulated AC/DC power supply from 3Y Power Technology. It features output voltages of 3.3V, 5V, 12V, -5V, and -12V, with maximum output currents of 30A, 40A, 15A, 0.5A, and 1A, respectively. The supply has a maximum output power of 220W and an efficiency of at least 68%. It operates within a temperature range of 0°C to 50°C and is not configurable. The input connector is of type IEC 320, and there is no power indicator. The output type is fixed, and the maximum input current is 10A. The AR-1400-1 is not intended for medical applications.
3Y Power Technology AR-1400-1 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|-5|-12V |
| Maximum Output Current | 30|40|15|0.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 220W |
| Efficiency | 68(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 10A |
| Ripple & Noise | 50mV(Max)|50mV(Max)|120mV(Max)|120mV(Max)|120mV(Max) |
Download the complete datasheet for 3Y Power Technology AR-1400-1 to view detailed technical specifications.
No datasheet is available for this part.