The YH5112-1GAR2A0D is a 4-output AC/DC power supply from 3Y Power Technology. It provides output voltages of 3.3V, 5V, 12V, and -12V, with maximum output currents of 25A, 36A, 90.5A, and 0.5A, respectively. The supply has a maximum output power of 1100mW and an efficiency of 85%. It operates within a temperature range of -5°C to 50°C and does not have a configurable or medical application option. The input connector type is IEC Male, and there is no power indicator. The output type is fixed, and the ripple and noise levels are 50mV, 50mV, 120mV, and 120mV for the respective output voltages.
3Y Power Technology YH5112-1GAR2A0D technical specifications.
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 25|36|90.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1100W |
| Efficiency | 85% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 12A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
Download the complete datasheet for 3Y Power Technology YH5112-1GAR2A0D to view detailed technical specifications.
No datasheet is available for this part.