The YH5301-1RAR0A2D is a 4-output DC/DC converter from 3Y Power Technology. It offers output voltages of 3.3V, 5V, 12V, and -12V with corresponding output currents of 15A, 20A, 24A, and 0.5A. The converter operates within a temperature range of -5°C to 50°C and can handle input voltages between -36V and -72V. It has an efficiency of 80% and a maximum output power of 300W.
3Y Power Technology YH5301-1RAR0A2D technical specifications.
| Type | Step Up |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Efficiency | 80% |
| Output Power | 300W |
| Input/Output Type | DC/DC |
| Output Current | 15|20|24|0.5A |
| Maximum Input Voltage | -36V |
| Minimum Input Voltage | -72V |
| Output Type | Fixed |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3Y Power Technology YH5301-1RAR0A2D to view detailed technical specifications.
No datasheet is available for this part.