The YH5451-1UAR0A2D is a 4-output DC/DC converter from 3Y Power Technology. It offers output voltages of 3.3V, 5V, 12V, and -12V with an efficiency of up to 85%. The converter can deliver a maximum output power of 450mW. It operates within a temperature range of 0°C to 50°C. The device is designed for general use and is not a switching regulator.
3Y Power Technology YH5451-1UAR0A2D technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Efficiency | 85% |
| Output Power | 450W |
| Input/Output Type | DC/DC |
| Output Current | 20|20|37|0.5A |
| Maximum Input Voltage | -72V |
| Minimum Input Voltage | -36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
Download the complete datasheet for 3Y Power Technology YH5451-1UAR0A2D to view detailed technical specifications.
No datasheet is available for this part.