3Y Power Technology YH5451-1UAR2A0D technical specifications.
| Style | Rackmount |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 20|20|37|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 94% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3Y Power Technology YH5451-1UAR2A0D to view detailed technical specifications.
No datasheet is available for this part.