The 3Y Power Technology YH5851-1EAR0A2D is a 4-output DC/DC converter with output voltages of 3.3V, 5V, 12V, and -12V. It achieves an efficiency of 85% and can deliver up to 850mW of output power. The converter operates over a wide input voltage range of -36V to -72V and has a minimum operating temperature of -5°C and a maximum operating temperature of 50°C.
3Y Power Technology YH5851-1EAR0A2D technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Efficiency | 85% |
| Output Power | 850W |
| Input/Output Type | DC/DC |
| Output Current | 25|36|70|0.5A |
| Maximum Input Voltage | -72V |
| Minimum Input Voltage | -36V |
| Output Type | Fixed |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3Y Power Technology YH5851-1EAR0A2D to view detailed technical specifications.
No datasheet is available for this part.