3Y Power Technology YM-2112GCR technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 89% |
| Output Power | 1100W |
| Input/Output Type | DC/DC |
| Output Current | 70A |
| Maximum Input Voltage | -72V |
| Minimum Input Voltage | -36V |
| Output Type | Fixed |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | No |
Download the complete datasheet for 3Y Power Technology YM-2112GCR to view detailed technical specifications.
No datasheet is available for this part.