3Y Power Technology YM-2401RAR technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 28A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 89% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5A |
| Ripple & Noise | 120mV |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3Y Power Technology YM-2401RAR to view detailed technical specifications.
No datasheet is available for this part.