The YM-2451CAR is an AC/DC power supply with a single output voltage of 12V and a maximum output current of 37mA. It has a maximum output power of 450mW and an efficiency of 89%. The supply operates within a temperature range of 0 to 40 degrees Celsius. It is not configurable and is not intended for medical applications. The input connector is an IEC male type and there is no power indicator. The output is fixed and the ripple and noise level is 150mV.
3Y Power Technology YM-2451CAR technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 37A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 89% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 8A |
| Ripple & Noise | 150mV |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3Y Power Technology YM-2451CAR to view detailed technical specifications.
No datasheet is available for this part.