
4D Systems 4DProgrammingCable technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector Type A | USB |
| Connector Type B | UART |
| Jacket Material | PVC |
| Length | 1.8m |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for 4D Systems 4DProgrammingCable to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
