The gen4-uLCD-35DT is an intelligent 3.5-inch slim color TFT LCD display module powered by the 4D Systems DIABLO16 graphics processor. It features a resolution of 480x320 pixels (HVGA) with an integrated 4-wire resistive touch panel. The module is designed for easy integration with a 30-pin ZIF socket for FPC connection and is 100% compatible with the Workshop4 IDE. It includes 16 customizable GPIO, 32KB of user SRAM, and 6 banks of 32KB flash memory for user application code.
4D Systems GEN4-ULCD-35DT technical specifications.
| Screen Size | 3.5inches |
| Resolution | 320x480pixels |
| Touch Type | 4-wire Resistive |
| Processor | DIABLO16 |
| Luminosity | 228cd/m2 |
| Supply Voltage | 5.0V DC |
| Operating Current | 0.18A |
| Flash Memory | 192kB |
| RAM | 32kB |
| Operating Temperature | -15 to +65°C |
| RoHS | Compliant |
| REACH | Compliant |
| Ce-emc | Certified |
Download the complete datasheet for 4D Systems GEN4-ULCD-35DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.