4D Systems MOTG-Bluetooth technical specifications.
| Protocols Supported | Bluetooth v4.2 (BLE) |
| Type | Module |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Solutions | ISM |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 1.9V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 4D Systems MOTG-Bluetooth to view detailed technical specifications.
No datasheet is available for this part.