4D Systems MOTG-WIFI technical specifications.
| Technology | IEEE 802.11b/g/n |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 4D Systems MOTG-WIFI to view detailed technical specifications.
No datasheet is available for this part.