Industrial-grade 4GB SDHC flash memory card, Class 10, UHS enabled. Features a wide operating temperature range from -40°C to 85°C. This memory IC type utilizes FLASH CARD technology with a nominal supply voltage of 3.3V. The JEDEC package code is R-XUUC-N, with the terminal position specified as UPPER.
4D Systems USD-4GB-INDUSTRIAL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH CARD |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for 4D Systems USD-4GB-INDUSTRIAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.