
The FWK-30A20F electrical fuse holder from Eaton is a 30A rated component with a 750V DC rated voltage and 750V AC voltage rating. It has a diameter of 20.5mm and a length of 5inch, and is packaged in bulk with one unit per package. The fuse holder is designed for use in electrical applications and is CE approved.
Eaton FWK-30A20F technical specifications.
| Approvals | CE |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 20.5mm |
| Length | 5inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWK |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| Weight | 3.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWK-30A20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
