
The DDS-50-2-5 is an aluminum variable resistor from Kilo International. It has a black color and a diameter of 0.685inch. The component is 0.625inch in height and is designed for panel mount. The material is metal and aluminum, and it is lead free.
Kilo International DDS-50-2-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.685inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Material | Metal, Aluminium |
| Mount | Panel |
| Package Quantity | 1 |
| Series | DDS |
| RoHS | Compliant |
Download the complete datasheet for Kilo International DDS-50-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
