
This programmable time delay relay from Siemens features a 200 package case with a screw mount, operating within a temperature range of -25°C to 60°C. It can handle a maximum switching current of 3A and is rated for use with 240V AC and 24V DC supply voltages. The relay has an IP40 rating and measures 85mm in height and 22.5mm in width.
Siemens 3RP1511-1AP30 technical specifications.
| Package/Case | 200 |
| Contact Type | 1 change-over |
| Height | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 24V |
| Mount | Screw |
| Number of Functions | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP40 |
| Switching Current | 3A |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RP1511-1AP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
