 | ATV310HU22N4E | Schneider | Variable speed drive ATV310, 2.2 kW, 3 hp, 380...460 V, 3 phase |
 | DS2E-S-DC24V | Panasonic | 24VDC DPDT General Purpose Relay, 2A, 250VAC/220VDC, Through Hole |
 | TQ2-L2-12V | Panasonic | 12VDC Signal Relay 1A DPDT THT 14x9x5mm |
 | TQ2SA-5V | Panasonic | 5VDC DPDT Relay, 2A, 220VDC, Surface Mount |
 | TQ2SA-L2-5V | Panasonic | 5VDC Signal Relay 2A DPDT SMD 125VAC/220VDC |
 | TQ2SA-24V | Panasonic | 24VDC DPDT Relay, 2A, 220VDC, Surface Mount |
 | DS2E-S-DC12V | Panasonic | DPDT Relay, 12VDC Coil, 2A 250VAC/220VDC Contacts, Through Hole |
 | TX2-L2-5V | Panasonic | 5VDC Latching DPDT Relay, 2A, 220VDC, Through Hole, DIP |
 | V23105A5405A201 | TE Connectivity | DPDT Signal Relay 24VDC 3A THT |
 | TX2-24V | Panasonic | DPDT Signal Relay 24VDC 2A THT Gold/Silver Contacts |
 | 9-1393792-3 | TE Connectivity | DPDT Power Relay 5VDC 3A PCB Mount |
 | 1-1825002-4 | TE Connectivity | 8 Pos Slide DIP Switch, 1A, 24VDC, TH, Gold, SPST |
 | TX2-12V | Panasonic | 12VDC Signal Relay 2A DPDT THT 2.54mm Pitch |
 | TQ2-4.5V | Panasonic | Signal Relay DPDT 4.5VDC 1A 125VAC THT |
 | AGQ20024 | Panasonic | 2 Form C DPDT Relay, 2A, 110VDC/125VAC, 24VDC Coil, Through Hole |
 | AGQ-2004H | Panasonic | DPCO Signal Relay, 2A, 4.5VDC Coil, PCB Mount |
 | 1825006-7 | TE Connectivity | Slide DIP Switch, 4 Pos, 25mA, 24VDC, SMT, Gold Contacts |
 | DS2E-S-DC5V | Panasonic | DPDT Electromechanical Relay, 5VDC Coil, 2A @ 220VDC |
 | TX2-L2-12V | Panasonic | 12VDC Latching DPDT Relay, 2A, 220VDC, Through Hole, DIP |
 | 1825057-3 | TE Connectivity | 4 Pos SPST Slide DIP Switch, 1A 24VDC, PC Pins, Thru-Hole |