
The L293DNE is a 4-channel motor driver IC from Texas Instruments, designed to operate at a maximum supply voltage of 36V and a minimum supply voltage of 4.5V. It can handle an output current of up to 600mA and has a maximum operating temperature of 70°C. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting. It is also RoHS compliant and features a bipolar technology.
Texas Instruments L293DNE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 24mA |
| Output Current | 600mA |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L293DNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
