The XCZU27DR-2FFVG1517I is a microprocessor circuit from Xilinx, designed for industrial temperature operation. It features a 1517-pin FCBGA package with terminals positioned on the bottom. The device operates within a temperature range of -40 to 100 degrees Celsius. The supply voltage is specified as 0.825 to 0.876 volts, with a nominal value of 0.85 volts.
Xilinx XCZU27DR-2FFVG1517I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B1517 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.825 |
| Supply Voltage-Max | 0.876 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCZU27DR-2FFVG1517I to view detailed technical specifications.
No datasheet is available for this part.