The CR1620R0FM is a 20 ohm fixed resistor with a tolerance of 1% and a maximum operating temperature of 125°C. It is available in a 0603 SMT package with dimensions of 1.6mm in length, 0.8mm in width, and 0.5mm in height. The resistor has two terminals and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.5 |
| Manufacturer Series | CR0603(10-1M,E96) |
| Series | CR0603(10-1M,E96) |
| Resistance | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |