The CR162491FM is a fixed resistor with a resistance of 2490 Ohms and a tolerance of 1%. It is available in a CR0603 package with dimensions of 1.6x0.8x0.5mm. The resistor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.5 |
| Manufacturer Series | CR0603(10-1M,E96) |
| Series | CR0603(10-1M,E96) |
| Resistance | 2490 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |