Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.5 |
| Series | CR0603(10-1M,E96) |
| Resistance | 3240 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |