Aavid 3.5YB-2 technical specifications.
| Length | 89mm |
| Material | Aluminium |
| Natural Thermal Resistance | 3.4°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aavid 3.5YB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.