| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 634NU-004 | Ebm-Papst | 24V DC Fan, 5900RPM, 23.5CFM, Ball Bearing, 60mm Axial |
![]() | DP200A-2123XSL.GN | Sunon | AC Axial Fan 120x38mm 21W 240V 3100RPM Sleeve Bearing |
![]() | SP400-0.007-00-54 | Bergquist | Sil-Pad 400 Thermal Interface Material, 0.007" Thick, TO-220 |
![]() | EYG-A121807M | Panasonic | Polymer Graphite Film, 180mm L, 0.07mm Thk, Adhesive Mount |
![]() | A10462-03 | Laird | Graphite Thermal Pad 0.13mm, 300°C, 0.07°C/W, UL94 V-0 |
![]() | 65-00-GEL45-0010 | Parker Chomerics | Parker Chomerics THERM-A-GAP™ GEL 45 4.5 W/m-K Thermally Conductive Gel, 10cc Syringe |
![]() | A12624-01 | Laird | Thermal Gap Filler 3.0W/mK Silicone 2.54mm 229x229mm 200°C |
![]() | A10114-26 | Laird | Silicone Thermal Pad, 0.51mm, 200°C, UL94 V-0, Blue |
![]() | EYG-A091207M | Panasonic | Thermal Interface Film 0.07mm 115x90mm 1000W/m.K |
![]() | A15896-02 | Laird | Silicone Thermal Pad 229x229mm, 0.5mm, UL94 V-0, 200°C |
![]() | A15750-00 | Laird | Thermal Interface Material, 150°C, UL94 V-0, Kapton/Ceramic/Polyimide |
![]() | A16104-10 | Laird | Silicone Thermal Pad 229x229mm, 2.54mm Thick, 200°C Max |
No Image | A17251-09 | Laird | Laird Tputty 607 High Thermal Conductivity Liquid Gap Filler, 30cc Syringe, 6.4 W/mK |
![]() | 103 | Wakefield | PTFE Insulator, 0.375" OD, 0.141" ID, 0.217" H |
No Image | EYG-T7070A10A | Panasonic | Panasonic EYG-T7070A10A Soft-PGS Thermal Interface Material, 70x70mm, 100µm |
No Image | A17752-20 | Laird | Tflex HD95000 9x9IN 5.00mm Thermal Gap Filler Sheet |
No Image | A17752-16 | Laird | Laird Tflex HD9160 Thermal Gap Filler, 7.5 W/mK, 406x406mm Sheet |
![]() | A15796-27 | Laird | Silicone Thermal Pad 9"x9" 5mm Grey UL94 V-0 |
![]() | KM120 | Sanyo | 120mm Steel Axial Finger Guard |
![]() | A14692-30 | Laird | Tgard K52 Thermal Interface Film, Ceramic/Kapton, 150°C Max |