Aavid 4103G technical specifications.
| Package/Case | TO-3 |
| Material | Aluminium, Ceramic |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Thickness | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
