Aavid 4169G technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Aluminium, Ceramic, Metal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shape | Rectangular |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 4169G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.