Aavid 43-02-37G technical specifications.
| Package/Case | 002 |
| Color | Orange |
| Height | 0.002inch |
| Material | Polyamide |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 43-02-37G to view detailed technical specifications.
No datasheet is available for this part.