Aavid 53-02-103G technical specifications.
| Approvals | UL |
| Body Material | Rubber, Silicone |
| Package/Case | TO-218 |
| Color | Green, Grey |
| Contact Plating | Tin, Matte |
| Dielectric Constant | 2.5 |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | Rubber, Silicone |
| Package Quantity | 4000 |
| Reach SVHC Compliant | No |
| Series | Thermalsil™III |
| Thickness | 0.006inch |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-02-103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.