Aavid 53-77-10G technical specifications.
| Package/Case | TO-220 |
| Color | Green, Grey |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Material | Silicone |
| Series | 53 |
| Width | 22.99mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-77-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.