The Thermalsil III Rectangular Thermal Interface Material is a lead-free, rubber and silicone-based thermal interface material available in a TO-220 package. It features a thickness of 0.006inch and is supplied in quantities of 2000. The material is plated with tin and has a matte finish.
Aavid 53-77-13ACG technical specifications.
| Package/Case | TO-220 |
| Color | Green, Grey |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Series | Thermalsil™III |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 53-77-13ACG to view detailed technical specifications.
No datasheet is available for this part.