Aavid 5300AC6.000 technical specifications.
| Color | Green, Grey |
| Contact Plating | Tin, Lead |
| Material | Rubber, Silicone |
| Package Quantity | 328 |
| Series | Thermalsil™III |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 5300AC6.000 to view detailed technical specifications.
No datasheet is available for this part.