
Aavid 56-77-8G technical specifications.
| Body Material | Mica |
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Length | 13.84mm |
| Material | Mica |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Thickness | 0.002inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 56-77-8G to view detailed technical specifications.
No datasheet is available for this part.
