Aavid 563002D00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Tin |
| Height | 29.97mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 13°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 5630 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 563002D00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.