Aavid 5901 technical specifications.
| Lead Free | Lead Free |
| Length | 7.24mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 37.08mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 5901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
