Aavid 5C-20 technical specifications.
| Package/Case | TO-5 |
| Material | Aluminium |
| Natural Thermal Resistance | 30°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid 5C-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
