Heat Sink Passive Square Basket Thru-Hole Aluminum 9.4°C/W Black Anodized
Aavid 6224B technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Square Basket |
| Attachment Method | Screw |
| Finish | Black Anodized |
| Product Length | 26.92mm |
| Mounting | Through Hole |
| Product Depth | 26.92mm |
| Height | 31.75mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 6224B to view detailed technical specifications.
No datasheet is available for this part.