Aavid 6238PB-MT5 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 18mm |
| Length | 40mm |
| Mount | Adhesive |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6238PB-MT5 to view detailed technical specifications.
No datasheet is available for this part.