Aavid 6278BG technical specifications.
| Package/Case | TO-202 |
| Color | Black |
| Height | 10mm |
| Length | 19mm |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 6278BG to view detailed technical specifications.
No datasheet is available for this part.