Aavid 6298BG technical specifications.
| Package/Case | TO-218 |
| Length | 25.4mm |
| Material | Aluminium |
| Natural Thermal Resistance | 3.9°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6298BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.