Aavid 656053B07000G technical specifications.
| Color | Black |
| Length | 178mm |
| Mount | External |
| Natural Thermal Resistance | 0.47°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aavid 656053B07000G to view detailed technical specifications.
No datasheet is available for this part.
