Aavid 766203B04000 technical specifications.
| Color | Black |
| Height | 31.75mm |
| Length | 101.6mm |
| Mount | External |
| Natural Thermal Resistance | 1.79°C/W |
| Reach SVHC Compliant | No |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 766203B04000 to view detailed technical specifications.
No datasheet is available for this part.