Aavid 7717-112DAP technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.025inch |
| Outside Diameter | 0.2inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-112DAP to view detailed technical specifications.
No datasheet is available for this part.