Aavid 7717-122DAPG technical specifications.
| Color | Black |
| Height | 0.07inch |
| Mount | Hardware |
| Outside Diameter | 0.365inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| Thickness | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-122DAPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.